TPS25740ARGET vs ADM706ARZ-REEL feature comparison

TPS25740ARGET Texas Instruments

Buy Now Datasheet

ADM706ARZ-REEL Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ANALOG DEVICES INC
Package Description VQFN-24 LEAD FREE, MS-012AA, SOIC-8
Reach Compliance Code compliant compliant
Date Of Intro 2016-06-07
Samacsys Manufacturer Texas Instruments Analog Devices
Additional Feature OTHER SUPPLY VOLTAGE RANGE: VMIN-0,VNOM-1.4 AND VMAX-5.5 BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
Adjustable Threshold NO NO
Analog IC - Other Type POWER SUPPLY MANAGEMENT CIRCUIT VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code S-PQCC-N24 R-PDSO-G8
JESD-609 Code e4 e3
Length 4 mm 4.9 mm
Moisture Sensitivity Level 2 1
Number of Channels 2 1
Number of Functions 1 1
Number of Terminals 24 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN SOP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1 mm 1.75 mm
Supply Voltage-Max (Vsup) 25 V 5.5 V
Supply Voltage-Min (Vsup) 4.65 V 1 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Matte Tin (Sn)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4 mm 3.9 mm
Base Number Matches 1 1
Part Package Code SOIC
Pin Count 8
Manufacturer Package Code R-8
ECCN Code EAR99
HTS Code 8542.39.00.01
Package Equivalence Code SOP8,.25
Qualification Status Not Qualified
Supply Current-Max (Isup) 0.25 mA
Threshold Voltage-Nom +4.4V

Compare TPS25740ARGET with alternatives

Compare ADM706ARZ-REEL with alternatives