TPS2553QDBVRQ1 vs TPS2551DBVT feature comparison

TPS2553QDBVRQ1 Texas Instruments

Buy Now Datasheet

TPS2551DBVT Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description SOT-23, 6 PIN SOT-23, 6 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Adjustable Threshold YES YES
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT LOAD SWITCH
Input Voltage-Max 6.5 V 6.5 V
Input Voltage-Min 2.5 V 2.5 V
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e4 e3
Length 2.9 mm 2.9 mm
Moisture Sensitivity Level 2 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 6 6
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSOP6,.11,37 TSOP6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Screening Level AEC-Q100
Seated Height-Max 1.45 mm 1.45 mm
Supply Current-Max (Isup) 0.14 mA 0.15 mA
Supply Voltage-Max (Vsup) 6.5 V 6.5 V
Supply Voltage-Min (Vsup) 2.5 V 2.5 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Part Package Code SOT-23
Pin Count 6
Qualification Status Not Qualified

Compare TPS2553QDBVRQ1 with alternatives

Compare TPS2551DBVT with alternatives