TPS25200DRV vs TPS25200DRVT feature comparison

TPS25200DRV Texas Instruments

Buy Now Datasheet

TPS25200DRVT Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description , SON-6
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustable Threshold YES YES
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code S-PDSO-N6 S-PDSO-N6
Length 2 mm 2 mm
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 6 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Equivalence Code SOLCC6,.08,25
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max 0.8 mm 0.8 mm
Supply Current-Max (Isup) 1.7 mA 1.7 mA
Supply Voltage-Max (Vsup) 6.5 V 6.5 V
Supply Voltage-Min (Vsup) 2.5 V 2.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +2.35V
Width 2 mm 2 mm
Base Number Matches 3 1
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer Texas Instruments
Input Voltage-Max 6.5 V
Input Voltage-Min 2.5 V
JESD-609 Code e4
Moisture Sensitivity Level 2
Output Current-Max 2.9 A
Peak Reflow Temperature (Cel) 260
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s) 30

Compare TPS25200DRV with alternatives

Compare TPS25200DRVT with alternatives