TPS2491DGSG4
vs
LT4356IDE-2#TRPBF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
LINEAR TECHNOLOGY CORP
Part Package Code
MSOP
DFN
Package Description
TSSOP, TSSOP10,.19,20
DFN-12
Pin Count
10
12
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustable Threshold
NO
YES
Analog IC - Other Type
HOT SWAP CONTROLLER
INPUT FAULT PROTECTION CONTROLLER
Input Voltage-Max
80 V
Input Voltage-Min
9 V
JESD-30 Code
S-PDSO-G10
R-PDSO-N12
JESD-609 Code
e4
e3
Length
3 mm
4 mm
Moisture Sensitivity Level
2
1
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
10
12
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
500 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
VSON
Package Equivalence Code
TSSOP10,.19,20
SOLCC12,.12,20
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
0.8 mm
Supply Current-Max (Isup)
1 mA
1.5 mA
Supply Voltage-Max (Vsup)
80 V
80 V
Supply Voltage-Min (Vsup)
9 V
4 V
Supply Voltage-Nom (Vsup)
48 V
12 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
MATTE TIN
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3 mm
3 mm
Base Number Matches
1
2
Manufacturer Package Code
DE/UE
Technology
CMOS
Compare TPS2491DGSG4 with alternatives
Compare LT4356IDE-2#TRPBF with alternatives