TPS2390DGKRG4
vs
TPS2399DGK
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
MSOP
MSOP
Package Description
TSSOP, TSSOP8,.19
VSSOP-8
Pin Count
8
8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
-36 V TO -80 V WIDE INPUT SUPPLY RANGE
IT OPERATES FROM -36V TO -80V SUPPLY
Adjustable Threshold
YES
YES
Analog IC - Other Type
HOT SWAP CONTROLLER
HOT SWAP CONTROLLER
JESD-30 Code
S-PDSO-G8
S-PDSO-G8
Length
3 mm
3 mm
Moisture Sensitivity Level
2
2
Neg Supply Voltage-Nom (Vsup)
-48 V
-48 V
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP8,.19
TSSOP8,.19
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.1 mm
Supply Current-Max (Isup)
1.5 mA
1.5 mA
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3 mm
3 mm
Base Number Matches
1
4
Samacsys Manufacturer
Texas Instruments
Input Voltage-Max
-36 V
Input Voltage-Min
-80 V
JESD-609 Code
e4
Output Current-Max
500 A
Supply Voltage-Max (Vsup)
-36 V
Supply Voltage-Min (Vsup)
-80 V
Terminal Finish
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Compare TPS2390DGKRG4 with alternatives
Compare TPS2399DGK with alternatives