TPS2206IDF vs TPS2206IDB feature comparison

TPS2206IDF Texas Instruments

Buy Now Datasheet

TPS2206IDB Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SSOP SSOP
Package Description PLASTIC, SSOP-30 SSOP-30
Pin Count 30 30
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO REQUIRE 5V AND 12V ALSO REQUIRE 5V AND 12V
Adjustable Threshold NO NO
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code R-PDSO-G30 R-PDSO-G30
Length 12.8 mm 10.2 mm
Number of Channels 2 2
Number of Functions 1 1
Number of Terminals 30 30
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2 mm
Supply Voltage-Max (Vsup) 5.25 V 13.5 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.65 mm
Terminal Position DUAL DUAL
Width 7.5 mm 5.3 mm
Base Number Matches 1 1
Rohs Code Yes
Samacsys Manufacturer Texas Instruments
JESD-609 Code e4
Moisture Sensitivity Level 1
On-state Resistance-Max (Ron) 6 Ω
Package Equivalence Code SSOP30,.3
Peak Reflow Temperature (Cel) 260
Terminal Finish NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s) 30

Compare TPS2206IDF with alternatives

Compare TPS2206IDB with alternatives