TPS2147IDGQRG4 vs R5324K018B-TR feature comparison

TPS2147IDGQRG4 Texas Instruments

Buy Now Datasheet

R5324K018B-TR Ricoh Electronic Devices Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC RICOH ELECTRONIC DEVICES CO LTD
Part Package Code MSOP DFN
Package Description HTSSOP, 2.70 X 2.50 MM, DFN-10
Pin Count 10 10
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.35 V 0.35 V
Dropout Voltage2-Max 0.35 V 0.35 V
Input Voltage-Max 5.5 V 6 V
Input Voltage-Min 2.9 V 2 V
JESD-30 Code S-PDSO-G10 R-XDSO-N10
JESD-609 Code e4 e4
Length 3 mm 2.7 mm
Load Regulation-Max 0.03795%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 2 3
Number of Terminals 10 10
Operating Temperature TJ-Max 100 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.2 A 0.2 A
Output Current2-Max 0.2 A 0.2 A
Output Voltage1-Max 3.4 V 3.366 V
Output Voltage1-Min 3.2 V 3.234 V
Output Voltage1-Nom 3.3 V 3.3 V
Output Voltage2-Max 3.4 V 3.366 V
Output Voltage2-Min 3.2 V 3.234 V
Output Voltage2-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HTSSOP HVSON
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max 1.1 mm 0.6 mm
Surface Mount YES YES
Terminal Finish NICKEL PALLADIUM GOLD GOLD
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 3% 2%
Width 3 mm 2.5 mm
Base Number Matches 1 2
Pbfree Code No
Package Equivalence Code SOLCC10,.1,20
Packing Method TR
Technology CMOS

Compare TPS2147IDGQRG4 with alternatives

Compare R5324K018B-TR with alternatives