TPS2121RUXR
vs
ISL6115CBZA
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
INTERSIL CORP
Package Description
HQCCN,
SOP, SOP8,.25
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
2018-09-09
Samacsys Manufacturer
Texas Instruments
Adjustable Threshold
YES
YES
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PQCC-N12
R-PDSO-G8
JESD-609 Code
e4
e3
Length
2.5 mm
4.9 mm
Moisture Sensitivity Level
1
1
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
12
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HQCCN
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
1 mm
1.75 mm
Supply Voltage-Max (Vsup)
22 V
13.8 V
Supply Voltage-Min (Vsup)
2.8 V
10.2 V
Supply Voltage-Nom (Vsup)
12 V
12 V
Surface Mount
YES
YES
Temperature Grade
AUTOMOTIVE
OTHER
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Matte Tin (Sn) - annealed
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
2 mm
3.9 mm
Base Number Matches
1
2
Part Package Code
SOIC
Pin Count
8
Factory Lead Time
78 Weeks
Package Equivalence Code
SOP8,.25
Qualification Status
Not Qualified
Supply Current-Max (Isup)
5 mA
Compare TPS2121RUXR with alternatives
Compare ISL6115CBZA with alternatives