TPS2066DG4R
vs
TPS2066ADRG4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOIC
Package Description
SOP,
SOP,
Pin Count
8
8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustable Threshold
NO
NO
Analog IC - Other Type
LOAD SWITCH
LOAD SWITCH
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
Length
4.9 mm
4.9 mm
Number of Channels
1
2
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
3.9 mm
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
JESD-609 Code
e4
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Supply Voltage-Nom (Vsup)
5 V
Terminal Finish
NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s)
30
Compare TPS2066DG4R with alternatives
Compare TPS2066ADRG4 with alternatives