TPS2061DBV vs 1024SE-30TE13 feature comparison

TPS2061DBV Texas Instruments

Buy Now Datasheet

1024SE-30TE13 Catalyst Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC CATALYST SEMICONDUCTOR INC
Part Package Code SOT-23 SOIC
Package Description LSSOP, TSOP5/6,.11,37 SOP,
Pin Count 5 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature UNDERVOLTAGE LOCKOUT BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
Adjustable Threshold NO NO
Analog IC - Other Type LOAD SWITCH VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDSO-G5 R-PDSO-G8
Length 2.9 mm 4.9 mm
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 5 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP SOP
Package Equivalence Code TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.45 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 1.27 mm
Terminal Position DUAL DUAL
Width 1.6 mm 3.9 mm
Base Number Matches 3 2
Rohs Code No
JESD-609 Code e0
Technology CMOS
Terminal Finish TIN LEAD
Threshold Voltage-Nom +3V

Compare TPS2061DBV with alternatives

Compare 1024SE-30TE13 with alternatives