TPS2052BDRG4 vs TPS2052BDR feature comparison

TPS2052BDRG4 Texas Instruments

Buy Now Datasheet

TPS2052BDR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description GREEN, PLASTIC, MS-012AA, SOIC-8 GREEN, PLASTIC, MS-012AA, SOIC-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Additional Feature UNDERVOLTAGE LOCKOUT UNDERVOLTAGE LOCKOUT
Adjustable Threshold NO NO
Analog IC - Other Type LOAD SWITCH LOAD SWITCH
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 2.7 V 2.7 V
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e4 e4
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 1 1
Number of Channels 2 2
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Current-Max (Isup) 0.09 mA 0.09 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.9 mm 3.9 mm
Base Number Matches 1 1
Package Equivalence Code SOP8,.25

Compare TPS2052BDRG4 with alternatives

Compare TPS2052BDR with alternatives