TPS2043DRG4 vs TPS2043BDG4 feature comparison

TPS2043DRG4 Texas Instruments

Buy Now Datasheet

TPS2043BDG4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP16,.25 SOP,
Pin Count 16 16
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Adjustable Threshold NO NO
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT LOAD SWITCH
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4 e4
Length 9.9 mm 9.9 mm
Moisture Sensitivity Level 1 1
Number of Channels 3 3
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Current-Max (Isup) 0.02 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.905 mm 3.9 mm
Base Number Matches 1 1
Additional Feature UNDERVOLTAGE LOCKOUT

Compare TPS2043DRG4 with alternatives

Compare TPS2043BDG4 with alternatives