TPS2043BDRG4 vs LM3543M-L feature comparison

TPS2043BDRG4 Texas Instruments

Buy Now Datasheet

LM3543M-L Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP, SOP,
Pin Count 16
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature UNDERVOLTAGE LOCKOUT
Adjustable Threshold NO NO
Analog IC - Other Type LOAD SWITCH LOAD SWITCH
Input Voltage-Max 5.5 V
Input Voltage-Min 2.7 V
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4
Length 9.9 mm 9.91 mm
Moisture Sensitivity Level 1
Number of Channels 3 3
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Current-Max (Isup) 0.11 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm 3.91 mm
Base Number Matches 1 1

Compare TPS2043BDRG4 with alternatives

Compare LM3543M-L with alternatives