TPS2042BDRG4
vs
TPS2042BDRB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SON
Package Description
SOP,
HVSON,
Pin Count
8
8
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
UNDERVOLTAGE LOCKOUT
UNDERVOLTAGE LOCKOUT
Adjustable Threshold
NO
NO
Analog IC - Other Type
LOAD SWITCH
LOAD SWITCH
Input Voltage-Max
5.5 V
Input Voltage-Min
2.7 V
JESD-30 Code
R-PDSO-G8
S-PDSO-N8
JESD-609 Code
e4
Length
4.9 mm
3 mm
Moisture Sensitivity Level
1
Number of Channels
2
2
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
HVSON
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1 mm
Supply Current-Max (Isup)
0.09 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
3 mm
Base Number Matches
1
3
Compare TPS2042BDRG4 with alternatives
Compare TPS2042BDRB with alternatives