TPS2041BMDBVTEP vs TPS2041BDR feature comparison

TPS2041BMDBVTEP Texas Instruments

Buy Now Datasheet

TPS2041BDR Texas Instruments

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
SOT-23 SOIC
GREEN, SOT-23,5 PIN GREEN, PLASTIC, MS-012AA, SOIC-8
5 8
compliant compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
Texas Instruments Texas Instruments
NO NO
LOAD SWITCH LOAD SWITCH
5.5 V 5.5 V
2.7 V 2.7 V
R-PDSO-G5 R-PDSO-G8
e4 e4
2.9 mm 4.9 mm
1 1
1 1
1 1
5 8
125 °C 85 °C
-55 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
LSSOP SOP
TSOP5/6,.11,37
RECTANGULAR RECTANGULAR
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE
260 260
Not Qualified Not Qualified
1.45 mm 1.75 mm
0.07 mA 0.07 mA
5.5 V 5.5 V
2.7 V 2.7 V
3.3 V 3.3 V
YES YES
MILITARY INDUSTRIAL
Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
GULL WING GULL WING
0.95 mm 1.27 mm
DUAL DUAL
30 30
1.6 mm 3.9 mm
1 1
UNDERVOLTAGE LOCKOUT

Compare TPS2041BMDBVTEP with alternatives

Compare TPS2041BDR with alternatives