TPME477M006B0023
vs
T495X477M006ASE030
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
AVX CORP
KEMET ELECTRONICS CORP
Package Description
, 2917
, 2917
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
8532.21.00.50
Capacitance
470 µF
470 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
JESD-609 Code
e4
Leakage Current
0.028 mA
0.0282 mA
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Packing Method
TR, 13 INCH
TR, EMBOSSED PLASTIC, 7/13 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
6.3 V
6.3 V
Ripple Current
3084 mA
2111 mA
Size Code
2917
2917
Surface Mount
YES
YES
Tan Delta
0.06
0.1
Terminal Finish
Gold (Au)
Terminal Shape
J BEND
J BEND
Base Number Matches
1
1
Compare TPME477M006B0023 with alternatives
Compare T495X477M006ASE030 with alternatives