TPME336K035R0050
vs
TBJE336K035CRSZ0800
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
KYOCERA CORP
|
AVX CORP
|
Package Description |
,
|
, 2917
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
Manufacturer Series |
TPM
|
|
Number of Terminals |
2
|
2
|
Base Number Matches |
3
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
HTS Code |
|
8532.21.00.50
|
Factory Lead Time |
|
30 Weeks
|
Additional Feature |
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance |
|
33 µF
|
ESR |
|
250 mΩ
|
Height |
|
4.1 mm
|
JESD-609 Code |
|
e0
|
Leakage Current |
|
0.01155 mA
|
Length |
|
7.3 mm
|
Mounting Feature |
|
SURFACE MOUNT
|
Negative Tolerance |
|
10%
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Package Style |
|
SMT
|
Packing Method |
|
TR, PLASTIC, 7 INCH
|
Polarity |
|
POLARIZED
|
Positive Tolerance |
|
10%
|
Rated (DC) Voltage (URdc) |
|
35 V
|
Ripple Current |
|
325 mA
|
Size Code |
|
2917
|
Surface Mount |
|
YES
|
Tan Delta |
|
0.06
|
Terminal Finish |
|
TIN LEAD
|
Terminal Shape |
|
J BEND
|
Width |
|
4.3 mm
|
|
|
|
Compare TBJE336K035CRSZ0800 with alternatives