TPHR7904PB
vs
TPHR7904PB,L1XHQ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TOSHIBA CORP
TOSHIBA CORP
Package Description
,
SOP-8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Factory Lead Time
32 Weeks
Samacsys Manufacturer
Toshiba
Toshiba
Avalanche Energy Rating (Eas)
287 mJ
287 mJ
Case Connection
DRAIN
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
40 V
40 V
Drain Current-Max (ID)
150 A
150 A
Drain-source On Resistance-Max
0.0013 Ω
0.0013 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
490 pF
490 pF
JESD-30 Code
S-PDSO-F8
S-PDSO-F8
Number of Elements
1
1
Number of Terminals
8
8
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
175 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
170 W
170 W
Pulsed Drain Current-Max (IDM)
450 A
450 A
Reference Standard
AEC-Q101
AEC-Q101
Surface Mount
YES
YES
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
1
Compare TPHR7904PB with alternatives
Compare TPHR7904PB,L1XHQ with alternatives