TPD6E05U06RVZR
vs
ESDSLC0534DFN10-TP
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MICRO COMMERCIAL COMPONENTS CORP
Package Description
USON-14
DFN-10
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Texas Instruments
MCC
Additional Feature
ULTRA LOW CAPACITANCE
ULTRA LOW CAPACITANCE
Breakdown Voltage-Max
8.5 V
8.5 V
Breakdown Voltage-Min
6.5 V
6 V
Breakdown Voltage-Nom
7.5 V
7.5 V
Clamping Voltage-Max
10 V
15 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-N14
R-PDSO-N10
JESD-609 Code
e4
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
40 W
50 W
Number of Elements
1
1
Number of Terminals
14
10
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Reference Standard
IEC-61000-4-5
IEC-61000-4-2
Rep Pk Reverse Voltage-Max
5.5 V
5 V
Reverse Current-Max
0.01 µA
0.2 µA
Reverse Test Voltage
2.5 V
5 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
NO LEAD
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Base Number Matches
1
1
Compare TPD6E05U06RVZR with alternatives
Compare ESDSLC0534DFN10-TP with alternatives