TPD4E002DRLRG4 vs TPD4E002DRL2 feature comparison

TPD4E002DRLRG4 Texas Instruments

Buy Now Datasheet

TPD4E002DRL2 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description R-PDSO-F5 PACKAGE-5
Pin Count 5 5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.80
Samacsys Manufacturer Texas Instruments Texas Instruments
Breakdown Voltage-Max 7.2 V 7.2 V
Breakdown Voltage-Min 6.1 V 6.1 V
Configuration COMMON ANODE, 4 ELEMENTS COMMON ANODE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-F5 R-PDSO-F5
JESD-609 Code e4 e4
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 25 W
Number of Elements 4 4
Number of Terminals 5 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Reference Standard IEC-61000-4-2, 4-5
Rep Pk Reverse Voltage-Max 6.7 V 5 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 1
Pbfree Code Yes
Breakdown Voltage-Nom 6.65 V
Clamping Voltage-Max 30 V
Reverse Current-Max 0.1 µA

Compare TPD4E002DRLRG4 with alternatives

Compare TPD4E002DRL2 with alternatives