TPD4E002DRLRG4 vs CDSOT563-0502 feature comparison

TPD4E002DRLRG4 Texas Instruments

Buy Now Datasheet

CDSOT563-0502 Bourns Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC BOURNS INC
Package Description R-PDSO-F5 R-PDSO-F6
Pin Count 5 6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer Texas Instruments Bourns
Breakdown Voltage-Max 7.2 V 9 V
Breakdown Voltage-Min 6.1 V 6 V
Configuration COMMON ANODE, 4 ELEMENTS SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-F5 R-PDSO-F6
JESD-609 Code e4 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 25 W
Number of Elements 4 1
Number of Terminals 5 6
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Reference Standard IEC-61000-4-2, 4-5
Rep Pk Reverse Voltage-Max 6.7 V 5 V
Surface Mount YES YES
Technology ZENER AVALANCHE
Terminal Finish NICKEL PALLADIUM GOLD Tin (Sn)
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Base Number Matches 1 1
Factory Lead Time 28 Weeks
Additional Feature LOW CAPACITANCE

Compare TPD4E002DRLRG4 with alternatives

Compare CDSOT563-0502 with alternatives