TPD2E001IDRLRQ1 vs UPT10TR7E3 feature comparison

TPD2E001IDRLRQ1 Texas Instruments

Buy Now Datasheet

UPT10TR7E3 Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC MICROSEMI CORP
Part Package Code SOT DO-216AA
Package Description SOT-553-DRL, 5 PIN ROHS COMPLIANT, PLASTIC, POWERMITE-2
Pin Count 5 2
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Samacsys Manufacturer Texas Instruments
Additional Feature LOW CAPACITANCE
Breakdown Voltage-Min 11 V 11 V
Clamping Voltage-Max 16 V 18 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-G5 R-PDSO-G1
JESD-609 Code e4 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 5 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 5.5 V 10 V
Reverse Current-Max 0.001 µA
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Base Number Matches 1 5
Case Connection ANODE
JEDEC-95 Code DO-216AA
Non-rep Peak Rev Power Dis-Max 150 W
Power Dissipation-Max 2.5 W

Compare TPD2E001IDRLRQ1 with alternatives

Compare UPT10TR7E3 with alternatives