TPD2E001DRLR vs UPT10RE3 feature comparison

TPD2E001DRLR Texas Instruments

Buy Now Datasheet

UPT10RE3 Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC MICROSEMI CORP
Part Package Code SOD DO-216AA
Package Description 1.60 X 1.60 MM, GREEN, PLASTIC, SOP-5 S-PDSO-G1
Pin Count 5 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.50
Samacsys Manufacturer Texas Instruments
Breakdown Voltage-Min 11 V 11 V
Clamping Voltage-Max 16 V 18 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code S-PDSO-F5 S-PDSO-G1
JESD-609 Code e4 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 5 1
Operating Temperature-Max 85 °C 150 °C
Operating Temperature-Min -40 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Reference Standard IEC-61000-4-2
Rep Pk Reverse Voltage-Max 5.5 V 10 V
Reverse Current-Max 0.001 µA
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish NICKEL PALLADIUM GOLD SILVER MATTE TIN
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 2 18
Additional Feature LOW LEAKAGE CURRENT
Case Connection CATHODE
JEDEC-95 Code DO-216AA
Non-rep Peak Rev Power Dis-Max 1000 W
Power Dissipation-Max 2.5 W

Compare TPD2E001DRLR with alternatives

Compare UPT10RE3 with alternatives