TPD1E05U06DPYT vs TPD6E05U06RVZR feature comparison

TPD1E05U06DPYT Texas Instruments

Buy Now Datasheet

TPD6E05U06RVZR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description X1SON-2 USON-14
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Samacsys Manufacturer Texas Instruments Texas Instruments
Additional Feature ULTRA LOW CAPACITANCE ULTRA LOW CAPACITANCE
Breakdown Voltage-Max 8.5 V 8.5 V
Breakdown Voltage-Min 6.5 V 6.5 V
Breakdown Voltage-Nom 7.5 V 7.5 V
Clamping Voltage-Max 10 V 10 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PBCC-N2 R-PDSO-N14
JESD-609 Code e4 e4
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 40 W 40 W
Number of Elements 1 1
Number of Terminals 2 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Reference Standard IEC-61000-4-2, 4-4, 4-5 IEC-61000-4-5
Rep Pk Reverse Voltage-Max 5.5 V 5.5 V
Reverse Current-Max 0.01 µA 0.01 µA
Reverse Test Voltage 2.5 V 2.5 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 1

Compare TPD1E05U06DPYT with alternatives

Compare TPD6E05U06RVZR with alternatives