TPD11CGRA004 vs 1825096-5 feature comparison

TPD11CGRA004 TE Connectivity

Buy Now Datasheet

1825096-5 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TYCO ELECTRONICS ALCOSWITCH
Reach Compliance Code compliant compliant
Samacsys Manufacturer TE Connectivity TE Connectivity
Switch Type PUSHBUTTON SWITCH PUSHBUTTON SWITCH
Base Number Matches 1 1
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.50.90.31
Factory Lead Time 53 Weeks
Actuator Color RED
Actuator Length 0.151 inch
Actuator Material POLYETHYLENE
Actuator Type ROUND/EXTENDED TYPE
Body Breadth 8.13 mm
Body Height 5.74 mm
Body Length or Diameter 8.33 mm
Center Contact Plating GOLD
Contact (AC) Max Rating R Load 0.02A@20VAC
Contact Current(AC)-Max 0.4 A
Contact Current(DC)-Max 0.4 A
Contact (DC) Max Rating R Load 0.02A@20VDC
Contact Function OFF-(ON)
Contact Voltage(AC)-Max 20 V
Contact Voltage(DC)-Max 20 V
Electrical Life 100000 Cycle(s)
End Contact Material COPPER ALLOY
Housing Material POLYETHYLENE
Illumination NON-ILLUMINATED
Mounting Feature PANEL MOUNT
Number of Independent Keys 1
Operating Force-Max 3.92 N
Operating Temperature-Max 65 °C
Operating Temperature-Min -30 °C
Packing Method BULK
Sealing EPOXY TERMINAL SEALED
Surface Mount NO
Switch Action MOMENTARY
Switch Function SPST
Termination Type SOLDER

Compare TPD11CGRA004 with alternatives

Compare 1825096-5 with alternatives