TPCR156M006ATA vs 6MCE156MP feature comparison

TPCR156M006ATA Kyocera AVX Components

Buy Now Datasheet

6MCE156MP Chemi-Con

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVX CORP NIPPON CHEMI-CON CORP
Package Description , 0805 , 0805
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 15 µF 15 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e4
Leakage Current 0.0009 mA
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, PLASTIC, 7 INCH TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 158 mA
Size Code 0805 0805
Surface Mount YES YES
Tan Delta 0.08 0.2
Terminal Finish Gold (Au)
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 1 2
Manufacturer Series MCE

Compare TPCR156M006ATA with alternatives

Compare 6MCE156MP with alternatives