TPCR107M004P1000 vs TPCR107M004A1000 feature comparison

TPCR107M004P1000 Kyocera AVX Components

Buy Now Datasheet

TPCR107M004A1000 Kyocera AVX Components

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
AVX CORP AVX CORP
, 0805 , 0805
compliant compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
100 µF 100 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
1000 mΩ 1000 mΩ
1.35 mm 1.35 mm
e3 e4
0.004 mA 0.004 mA
2 mm 2 mm
SURFACE MOUNT SURFACE MOUNT
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
TR, PLASTIC, 7 INCH TR, PLASTIC, 7 INCH
POLARIZED POLARIZED
20% 20%
4 V 4 V
85 mA 85 mA
0805 0805
YES YES
0.3 0.3
Tin (Sn) - with Nickel (Ni) barrier Gold (Au)
WRAPAROUND WRAPAROUND
1.35 mm 1.35 mm
1 1

Compare TPCR107M004P1000 with alternatives

Compare TPCR107M004A1000 with alternatives