TPCM-120-02-G-Q-8-RA vs HPMC-122-01-T-D-04 feature comparison

TPCM-120-02-G-Q-8-RA Samtec Inc

Buy Now Datasheet

HPMC-122-01-T-D-04 Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating GOLD (20) OVER NICKEL MATTE TIN OVER NICKEL (50)
Contact Finish Termination GOLD FLASH OVER NICKEL
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
JESD-609 Code e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 48 48
Base Number Matches 1 1
Additional Feature TERMINAL PITCH FOR POWER CONTACTS: 5.08

Compare TPCM-120-02-G-Q-8-RA with alternatives

Compare HPMC-122-01-T-D-04 with alternatives