TPCL475MA0105000 vs TBCL475M010CRSZ0800 feature comparison

TPCL475MA0105000 Kyocera AVX Components

Buy Now Datasheet

TBCL475M010CRSZ0800 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 0603 , 0603
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 4.7 µF 4.7 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e4 e0
Leakage Current 0.0005 mA 0.0005 mA
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, PLASTIC, 7 INCH TR, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 64 mA 50 mA
Size Code 0603 0603
Surface Mount YES YES
Tan Delta 0.1 0.1
Terminal Finish GOLD Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 1 1
Rohs Code No
Manufacturer Series TBC

Compare TPCL475MA0105000 with alternatives

Compare TBCL475M010CRSZ0800 with alternatives