TPCL106M006X4000 vs TPCR106M006A4000 feature comparison

TPCL106M006X4000 Kyocera AVX Components

Buy Now Datasheet

TPCR106M006A4000 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 0603 , 0603
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 10 µF 10 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 4000 mΩ 4000 mΩ
Height 0.85 mm 0.85 mm
JESD-609 Code e3
Leakage Current 0.0006 mA
Length 1.6 mm 1.6 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, PLASTIC, 4.25 INCH TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 32 mA
Size Code 0603 0603
Surface Mount YES
Tan Delta 0.1
Terminal Finish Matte Tin (Sn)
Terminal Shape WRAPAROUND
Width 0.85 mm 0.85 mm
Base Number Matches 1 1

Compare TPCL106M006X4000 with alternatives

Compare TPCR106M006A4000 with alternatives