TPC8003
vs
IRF7460TR
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
TOSHIBA CORP
INTERNATIONAL RECTIFIER CORP
Package Description
2-6J1B, 8 PIN
SO-8
Pin Count
8
8
Reach Compliance Code
unknown
compliant
Avalanche Energy Rating (Eas)
220 mJ
240 mJ
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
30 V
20 V
Drain Current-Max (ID)
13 A
12 A
Drain-source On Resistance-Max
0.013 Ω
0.01 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
Number of Elements
1
1
Number of Terminals
8
8
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Pulsed Drain Current-Max (IDM)
52 A
100 A
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Part Package Code
SOIC
ECCN Code
EAR99
Additional Feature
AVALANCHE RATED
JEDEC-95 Code
MS-012AA
JESD-609 Code
e0
Operating Temperature-Max
150 °C
Terminal Finish
TIN LEAD
Compare TPC8003 with alternatives
Compare IRF7460TR with alternatives