TPC1240VE-144I1 vs A1240XL-FPQ144I feature comparison

TPC1240VE-144I1 Texas Instruments

Buy Now Datasheet

A1240XL-FPQ144I Actel Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC ACTEL CORP
Part Package Code QFP
Package Description QFP, QFP144,1.2SQ PLASTIC, QFP-144
Pin Count 144
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 66 MHz 110 MHz
JESD-30 Code S-PQFP-G144 S-PQFP-G144
Length 28 mm 28 mm
Number of CLBs 684 684
Number of Equivalent Gates 4000 4000
Number of Inputs 104 104
Number of Logic Cells 684 684
Number of Outputs 104 104
Number of Terminals 144 144
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 684 CLBS, 4000 GATES 684 CLBS, 4000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Equivalence Code QFP144,1.2SQ QFP144,1.2SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Peak Reflow Temperature (Cel) NOT SPECIFIED 225
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.07 mm 4.1 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 28 mm 28 mm
Base Number Matches 1 2
Combinatorial Delay of a CLB-Max 5 ns
JESD-609 Code e0
Moisture Sensitivity Level 3
Terminal Finish TIN LEAD

Compare TPC1240VE-144I1 with alternatives

Compare A1240XL-FPQ144I with alternatives