TPA6211A1TDGNRQ1 vs SSM2377ACBZ-RL feature comparison

TPA6211A1TDGNRQ1 Texas Instruments

Buy Now Datasheet

SSM2377ACBZ-RL Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ANALOG DEVICES INC
Part Package Code MSOP BGA
Package Description MSOP-8 1.20 X 1.20 MM, 0.40 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, WLCSP-9
Pin Count 8 9
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Texas Instruments Analog Devices
Bandwidth-Nom 20 kHz 20 kHz
Consumer IC Type CLASS AB AUDIO AMPLIFIER CLASS D AUDIO AMPLIFIER
Harmonic Distortion 10%
JESD-30 Code S-PDSO-G8 S-PBGA-B9
JESD-609 Code e4 e3
Length 3 mm 1.24 mm
Moisture Sensitivity Level 3 1
Noise Figure-Nom 105 dB
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 8 9
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Power-Nom 3.1 W 3.17 W
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTSSOP VFBGA
Package Equivalence Code TSSOP8,.19 BGA9,3X3,16
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Screening Level AEC-Q100
Seated Height-Max 1.1 mm 0.645 mm
Supply Current-Max 5 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Matte Tin (Sn)
Terminal Form GULL WING BALL
Terminal Pitch 0.65 mm 0.4 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm 1.24 mm
Base Number Matches 1 1
Manufacturer Package Code CB-9-4
Gain 12 dB

Compare TPA6211A1TDGNRQ1 with alternatives

Compare SSM2377ACBZ-RL with alternatives