TPA6211A1DRBG4
vs
NCA-ONA10IVUCX
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
End Of Life
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
ONSEMI
|
Part Package Code |
SON
|
|
Package Description |
HVSON, SOLCC8,.12,25
|
WLCSP-30
|
Pin Count |
8
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Bandwidth-Nom |
20 kHz
|
20 kHz
|
Consumer IC Type |
CLASS AB AUDIO AMPLIFIER
|
CLASS D AUDIO AMPLIFIER
|
Harmonic Distortion |
10%
|
|
JESD-30 Code |
S-PDSO-N8
|
R-PBGA-B30
|
JESD-609 Code |
e4
|
|
Length |
3 mm
|
6 mm
|
Moisture Sensitivity Level |
2
|
1
|
Number of Channels |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
30
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Power-Nom |
2.45 W
|
16 W
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVSON
|
VFBGA
|
Package Equivalence Code |
SOLCC8,.12,25
|
BGA30,5X6,16
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1 mm
|
0.625 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
1.98 V
|
Supply Voltage-Min (Vsup) |
2.5 V
|
1.62 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
|
Terminal Form |
NO LEAD
|
BALL
|
Terminal Pitch |
0.65 mm
|
0.4 mm
|
Terminal Position |
DUAL
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
3 mm
|
5 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Manufacturer Package Code |
|
567VB
|
Factory Lead Time |
|
4 Weeks
|
Samacsys Manufacturer |
|
onsemi
|
Gain |
|
16 dB
|
Supply Current-Max |
|
2 mA
|
|
|
|
Compare TPA6211A1DRBG4 with alternatives
Compare NCA-ONA10IVUCX with alternatives