TPA6130A2YZHT vs BA3838FT2 feature comparison

TPA6130A2YZHT Texas Instruments

Buy Now Datasheet

BA3838FT2 ROHM Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ROHM CO LTD
Part Package Code BGA SOIC
Package Description DSBGA-16 LSOP,
Pin Count 16 16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Consumer IC Type VOLUME CONTROL CIRCUIT SOUND FADER CONTROL CIRCUIT
Harmonic Distortion 1%
JESD-30 Code S-XBGA-B16 R-PDSO-G16
JESD-609 Code e1 e3/e2
Length 2.29 mm 10 mm
Moisture Sensitivity Level 1
Number of Channels 2 1
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Power-Nom 0.138 W
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code VFBGA LSOP
Package Equivalence Code BGA16,4X4,20 SOP16,.25
Package Shape SQUARE RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH SMALL OUTLINE, LOW PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.625 mm 1.6 mm
Supply Current-Max 6 mA
Supply Voltage-Max (Vsup) 5.5 V 15 V
Supply Voltage-Min (Vsup) 2.5 V 4 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL
Terminal Finish TIN SILVER COPPER TIN/TIN COPPER
Terminal Form BALL GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) 30 10
Width 2.29 mm 4.4 mm
Base Number Matches 1 1

Compare TPA6130A2YZHT with alternatives

Compare BA3838FT2 with alternatives