TPA6047A4RHBR
vs
MAX9728BETC+
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ANALOG DEVICES INC
Part Package Code
QFN
12-LFCSP-3X3X0.75
Package Description
HVQCCN, LCC32,.2SQ,20
3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, TQFN-12
Pin Count
32
12
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Analog Devices
Bandwidth-Nom
20 kHz
22 kHz
Consumer IC Type
AUDIO AMPLIFIER
AUDIO AMPLIFIER
Gain
2.5 dB
JESD-30 Code
S-PQCC-N32
S-XQCC-N12
JESD-609 Code
e4
e3
Length
5 mm
3 mm
Moisture Sensitivity Level
3
1
Noise Figure-Nom
99 dB
Number of Channels
2
2
Number of Functions
1
1
Number of Terminals
32
12
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Power-Nom
2 W
0.063 W
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC32,.2SQ,20
LCC12,.12SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
0.8 mm
Supply Current-Max
14 mA
5.5 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Matte Tin (Sn)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
5 mm
3 mm
Base Number Matches
1
2
Manufacturer Package Code
12-LFCSP-3X3X0.75
Date Of Intro
2006-01-26
Technology
BICMOS
Compare TPA6047A4RHBR with alternatives
Compare MAX9728BETC+ with alternatives