TPA3200D1DCPG4 vs MAX9736DETJ+ feature comparison

TPA3200D1DCPG4 Texas Instruments

Buy Now Datasheet

MAX9736DETJ+ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code TSSOP QFN
Package Description HTSSOP, TSSOP44,.25,20 5 X 5 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, MO-220WHHD-2, TQFN-32
Pin Count 44 32
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Additional Feature IT ALSO REQUIRES 8V TO 18V SUPPLY IT CAN OPERATE BOTH STEREO AND MONO MODE
Bandwidth-Nom 20 kHz 22 kHz
Consumer IC Type AUDIO AMPLIFIER CLASS D AUDIO AMPLIFIER
Gain 23.6 dB
Harmonic Distortion 1%
JESD-30 Code R-PDSO-G44 S-XQCC-N32
JESD-609 Code e4 e3
Length 11.3 mm 5 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 44 32
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Power-Nom 12.8 W 12 W
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HTSSOP HVQCCN
Package Equivalence Code TSSOP44,.25,20 LCC32,.2SQ,20
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 0.8 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Surface Mount YES YES
Technology CMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4.4 mm 5 mm
Base Number Matches 1 2
Supply Current-Max 50 mA

Compare TPA3200D1DCPG4 with alternatives

Compare MAX9736DETJ+ with alternatives