TPA3128D2DAP
vs
TDA7265SA
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
STMICROELECTRONICS
|
Package Description |
HTSSOP,
|
ZIP, ZIP11,.1,.1,67
|
Reach Compliance Code |
compliant
|
not_compliant
|
Date Of Intro |
2016-12-31
|
|
Samacsys Manufacturer |
Texas Instruments
|
|
Bandwidth-Nom |
22 kHz
|
22 kHz
|
Consumer IC Type |
CLASS D AUDIO AMPLIFIER
|
AUDIO AMPLIFIER
|
Gain |
36 dB
|
|
JESD-30 Code |
R-PDSO-G32
|
R-PZFM-T11
|
JESD-609 Code |
e4
|
e3
|
Length |
11 mm
|
|
Moisture Sensitivity Level |
3
|
|
Noise Figure-Nom |
102 dB
|
|
Number of Channels |
2
|
2
|
Number of Functions |
1
|
1
|
Number of Terminals |
32
|
11
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Output Power-Nom |
30 W
|
18 W
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HTSSOP
|
ZIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
260
|
|
Seated Height-Max |
1.2 mm
|
|
Supply Voltage-Max (Vsup) |
26 V
|
25 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
TIN
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
0.65 mm
|
1.7 mm
|
Terminal Position |
DUAL
|
ZIG-ZAG
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
6.1 mm
|
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
ZFM
|
Pin Count |
|
11
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.33.00.01
|
Harmonic Distortion |
|
10%
|
Package Equivalence Code |
|
ZIP11,.1,.1,67
|
Qualification Status |
|
Not Qualified
|
Supply Current-Max |
|
130 mA
|
Technology |
|
BIPOLAR
|
|
|
|
Compare TPA3128D2DAP with alternatives
Compare TDA7265SA with alternatives