TPA3107D2PAPT
vs
TPA3100D2PHPRG4
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
QFP
QFP
Package Description
HTFQFP, QFP64,.47SQ,20
HTFQFP, TQFP48,.35SQ
Pin Count
64
48
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Bandwidth-Nom
22 kHz
22 kHz
Consumer IC Type
CLASS D AUDIO AMPLIFIER
CLASS D AUDIO AMPLIFIER
Gain
36 dB
36 dB
JESD-30 Code
S-PQFP-G64
S-PQFP-G48
JESD-609 Code
e4
e4
Length
10 mm
7 mm
Moisture Sensitivity Level
3
3
Number of Channels
2
2
Number of Functions
1
1
Number of Terminals
64
48
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Power-Nom
15 W
20 W
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HTFQFP
HTFQFP
Package Equivalence Code
QFP64,.47SQ,20
TQFP48,.35SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH
FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Current-Max
26.5 mA
26 mA
Supply Voltage-Max (Vsup)
26 V
26 V
Supply Voltage-Min (Vsup)
10 V
10 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
10 mm
7 mm
Base Number Matches
1
1
Pbfree Code
Yes
Samacsys Manufacturer
Texas Instruments
Noise Figure-Nom
102 dB
Compare TPA3107D2PAPT with alternatives
Compare TPA3100D2PHPRG4 with alternatives