TPA301DRG4 vs LM386MMX-1 feature comparison

TPA301DRG4 Texas Instruments

Buy Now Datasheet

LM386MMX-1 National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description SOP, SOP8,.25 0.118 INCH, MSOP-8
Pin Count 8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Bandwidth-Nom 20 kHz 300 kHz
Consumer IC Type AUDIO AMPLIFIER AUDIO AMPLIFIER
Harmonic Distortion 0.5% 10%
JESD-30 Code R-PDSO-G8 S-PDSO-G8
JESD-609 Code e4 e0
Length 4.9 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Power-Nom 0.7 W 0.325 W
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP8,.25 TSSOP8,.19
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.1 mm
Supply Current-Max 1.5 mA 8 mA
Supply Voltage-Max (Vsup) 5.5 V 12 V
Supply Voltage-Min (Vsup) 2.5 V 4 V
Surface Mount YES YES
Technology CMOS BIPOLAR
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Width 3.9 mm 3 mm
Base Number Matches 1 2
Gain 46 dB

Compare TPA301DRG4 with alternatives

Compare LM386MMX-1 with alternatives