TPA2005D1ZQYRQ1
vs
SSM2315CBZ-REEL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ANALOG DEVICES INC
Part Package Code
BGA
BGA
Package Description
BGA,
1.50 X 1.50 MM, ROHS COMPLIANT, WLCSP-9
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Bandwidth-Nom
20 kHz
20 kHz
Consumer IC Type
CLASS D AUDIO AMPLIFIER
CLASS D AUDIO AMPLIFIER
Harmonic Distortion
10%
10%
JESD-30 Code
S-PBGA-B
S-PBGA-B9
Number of Channels
1
1
Number of Functions
1
1
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Power-Nom
1.45 W
3 W
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
VFBGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Not Qualified
Screening Level
AEC-Q100
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
2.5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
BALL
BALL
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
Yes
Pin Count
9
Manufacturer Package Code
CB-9-2
Samacsys Manufacturer
Analog Devices
Gain
6 dB
JESD-609 Code
e1
Length
1.5 mm
Moisture Sensitivity Level
1
Number of Terminals
9
Package Equivalence Code
BGA9,3X3,20
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.655 mm
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Pitch
0.5 mm
Width
1.5 mm
Compare TPA2005D1ZQYRQ1 with alternatives
Compare SSM2315CBZ-REEL with alternatives