TPA2005D1DRBRQ1 vs MAX9705AETB+ feature comparison

TPA2005D1DRBRQ1 Texas Instruments

Buy Now Datasheet

MAX9705AETB+ Maxim Integrated Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SON SON
Package Description HVSON, 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, MO-229WEED-3, TDFN-10
Pin Count 8 10
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
kg CO2e/kg 6.7
Average Weight (mg) 45.1
CO2e (mg) 302.17
Category CO2 Kg 6.7 6.7
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
Qualifications AEC-Q100
Bandwidth-Nom 20 kHz 22 kHz
Consumer IC Type CLASS D AUDIO AMPLIFIER CLASS D AUDIO AMPLIFIER
Harmonic Distortion 10%
JESD-30 Code S-PDSO-N8 S-PDSO-N10
Length 3 mm 3 mm
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 8 10
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Power-Nom 1.45 W 2.3 W
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Screening Level AEC-Q100
Seated Height-Max 1 mm 0.8 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL DUAL
Width 3 mm 3 mm
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
parentfamilyid 1225653
Factory Lead Time 4 Weeks
Total Weight 25.78
CO2 172.726
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.10
Gain 6 dB
JESD-609 Code e3
Moisture Sensitivity Level 1
Package Equivalence Code SOLCC10,.12,20
Peak Reflow Temperature (Cel) 260
Supply Current-Max 7 mA
Technology BICMOS
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare TPA2005D1DRBRQ1 with alternatives

Compare MAX9705AETB+ with alternatives