TPA2005D1DGNR
vs
TPA6203AIDRB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
MSOP
SON
Package Description
GREEN, PLASTIC, MSOP-8
HVSSON, SOLCC8,.12,25
Pin Count
8
8
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Bandwidth-Nom
20 kHz
20 kHz
Consumer IC Type
CLASS D AUDIO AMPLIFIER
AUDIO AMPLIFIER
Harmonic Distortion
10%
JESD-30 Code
S-PDSO-G8
S-PDSO-N8
JESD-609 Code
e4
Length
3 mm
3 mm
Moisture Sensitivity Level
1
Noise Figure-Nom
97 dB
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Power-Nom
1.4 W
1.25 W
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HTSSOP
HVSSON
Package Equivalence Code
TSSOP8,.19
SOLCC8,.12,25
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1 mm
Supply Current-Max
4.5 mA
2 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
2.5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
3 mm
Base Number Matches
3
3
Technology
CMOS
Compare TPA2005D1DGNR with alternatives
Compare TPA6203AIDRB with alternatives