TPA11CGRA6
vs
TP33W088000
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
APEM COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
TE Connectivity
|
Apem
|
Actuator Color |
BLUE
|
|
Actuator Length |
0.152 inch
|
0.139 inch
|
Actuator Material |
POLYAMIDE
|
GLASS FILLED POLYAMIDE
|
Body Breadth |
8.13 mm
|
8.1 mm
|
Body Height |
5.74 mm
|
5.55 mm
|
Body Length or Diameter |
8.13 mm
|
8.58 mm
|
Center Contact Plating |
GOLD OVER NICKEL
|
GOLD
|
Contact (AC) Max Rating R Load |
0.02A@20VAC
|
0.02A@20VAC
|
Contact Current(AC)-Max |
0.4 A
|
0.02 A
|
Contact Current(DC)-Max |
0.4 A
|
0.02 A
|
Contact (DC) Max Rating R Load |
0.02A@20VDC
|
0.02A@20VDC
|
Contact Voltage(AC)-Max |
20 V
|
20 V
|
Contact Voltage(DC)-Max |
20 V
|
20 V
|
Electrical Life |
1000000 Cycle(s)
|
60000 Cycle(s)
|
End Contact Material |
COPPER ALLOY
|
BRASS
|
Housing Material |
POLYESTER
|
|
Illumination |
NON-ILLUMINATED
|
NON-ILLUMINATED
|
Mounting Feature |
PANEL MOUNT
|
THROUGH HOLE-RIGHT ANGLE
|
Number of Independent Keys |
1
|
|
Operating Force-Max |
3.92 N
|
|
Operating Temperature-Max |
65 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Packing Method |
BULK
|
BULK
|
Sealing |
EPOXY TERMINAL SEALED
|
EPOXY TERMINAL SEALED
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
MOMENTARY
|
Switch Function |
SPST
|
SPST
|
Switch Type |
PUSHBUTTON SWITCH
|
PUSHBUTTON SWITCH
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.50.90.31
|
Actuator Travel |
|
0.7874 mm
|
Actuator Type |
|
STANDARD PLUNGER
|
Bushing Diameter |
|
0.196 inch
|
Bushing Length |
|
0.225 inch
|
Center Contact Material |
|
BRASS
|
Contact (AC) Max Power Rating R Load |
|
0.4VA@20VAC
|
Contact Function |
|
OFF-(ON)
|
Contact Resistance |
|
0.05 mΩ
|
End Contact Plating |
|
GOLD
|
Insulation Resistance |
|
1000000000 Ω
|
Insulator Material |
|
POLYBUTYLENE TEREPHTHALATE
|
JESD-609 Code |
|
e3
|
PCB Hole Count |
|
5
|
Solderability |
|
WAVE
|
Terminal Finish |
|
Matte Tin (Sn)
|
Terminal Length |
|
0.129 inch
|
Terminal Material |
|
BRASS
|
Washability |
|
SOLVENT
|
|
|
|
Compare TPA11CGRA6 with alternatives
Compare TP33W088000 with alternatives