TPA102DGN vs LM4890IBPX/NOPB feature comparison

TPA102DGN Texas Instruments

Buy Now Datasheet

LM4890IBPX/NOPB Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code MSOP
Package Description MSOP-8 VFBGA,
Pin Count 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Bandwidth-Nom 20 kHz 20 kHz
Consumer IC Type CLASS AB AUDIO AMPLIFIER AUDIO AMPLIFIER
Harmonic Distortion 0.1% 2%
JESD-30 Code S-PDSO-G8 S-PBGA-B8
JESD-609 Code e4
Length 3 mm 1.361 mm
Moisture Sensitivity Level 1 1
Number of Channels 2 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Power-Nom 0.15 W 1 W
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTSSOP VFBGA
Package Equivalence Code TSSOP8,.19 BGA8,3X3,20
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 0.95 mm
Supply Current-Max 3 mA 10 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.5 V 2.2 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING BALL
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm 1.361 mm
Base Number Matches 1 1

Compare TPA102DGN with alternatives

Compare LM4890IBPX/NOPB with alternatives