TPA005D12DCA
vs
TPA6047A4RHB
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
QFN
Package Description
PLASTIC, HTSSOP-48
HVQCCN,
Pin Count
48
32
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Bandwidth-Nom
20 kHz
20 kHz
Consumer IC Type
CLASS D AUDIO AMPLIFIER
AUDIO AMPLIFIER
Gain
25 dB
21.6 dB
Harmonic Distortion
0.5%
JESD-30 Code
R-PDSO-G48
S-PQCC-N32
JESD-609 Code
e4
e4
Length
12.5 mm
5 mm
Moisture Sensitivity Level
3
Number of Channels
2
2
Number of Functions
1
1
Number of Terminals
48
32
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Power-Nom
2 W
2.6 W
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HTSSOP
HVQCCN
Package Equivalence Code
TSSOP48,.3,20
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
220
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1 mm
Supply Current-Max
35 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Surface Mount
YES
YES
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
20
Width
6.1 mm
5 mm
Base Number Matches
1
1
Compare TPA005D12DCA with alternatives
Compare TPA6047A4RHB with alternatives