TP96N00N15SB503
vs
P091S-EA25BR50K
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TOKYO COSMOS ELECTRIC CO LTD
BI TECHNOLOGIES CORP
Package Description
ROHS COMPLIANT
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Actuator Orientation
HORIZONTAL
HORIZONTAL
Actuator Type
SHAFT
SHAFT
Ganging Number
1
1
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
5
5
Number of Turns
1
1
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
-10 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Rated Power Dissipation (P)
0.05 W
0.05 W
Resistance
50000 Ω
50000 Ω
Resistance Law
LINEAR
LINEAR
Resistor Type
POTENTIOMETER
POTENTIOMETER
Surface Mount
NO
NO
Terminal Shape
FLAT; SNAP-IN
FLAT
Tolerance
20%
20%
Base Number Matches
1
2
HTS Code
8533.40.80.70
Additional Feature
RATED AC VOLTAGE (V): 50
Construction
Rectangular
Lead Length
3.5 mm
Package Height
11.35 mm
Package Length
13.3 mm
Package Style
PCB Mount
Package Width
9.5 mm
Packing Method
TRAY
Rated Temperature
25 °C
Rotational Angle
300 deg
Technology
CONDUCTIVE PLASTIC
Compare TP96N00N15SB503 with alternatives
Compare P091S-EA25BR50K with alternatives