TP96D00N15SKB104B104
vs
PTM902-025S-104C3
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TOKYO COSMOS ELECTRIC CO LTD
|
BOURNS INC
|
Package Description |
,
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Actuator Orientation |
HORIZONTAL
|
HORIZONTAL
|
Actuator Type |
SHAFT
|
SHAFT
|
Ganging Number |
2
|
2
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
8
|
8
|
Number of Turns |
1
|
1
|
Operating Temperature-Max |
70 °C
|
55 °C
|
Operating Temperature-Min |
-20 °C
|
-10 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Rated Power Dissipation (P) |
0.05 W
|
0.05 W
|
Resistance |
100000 Ω
|
100000 Ω
|
Resistance Law |
LINEAR
|
LINEAR
|
Resistor Type |
POTENTIOMETER
|
POTENTIOMETER
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
FLAT; SNAP-IN
|
FLAT
|
Tolerance |
20%
|
20%
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8533.40.80.70
|
Additional Feature |
|
RATED AC VOLTAGE : 50VAC
|
Construction |
|
Square
|
JESD-609 Code |
|
e3
|
Lead Length |
|
3.5 mm
|
Package Height |
|
11.35 mm
|
Package Length |
|
22.06 mm
|
Package Style |
|
PCB Mount
|
Package Width |
|
9.5 mm
|
Rotational Angle |
|
300 deg
|
Size Code |
|
8737
|
Technology |
|
CARBON COMPOSITION
|
Terminal Finish |
|
Tin (Sn)
|
Working Voltage |
|
10 V
|
|
|
|
Compare TP96D00N15SKB104B104 with alternatives
Compare PTM902-025S-104C3 with alternatives