TP96D00N15SKB104B104 vs P092S-FA30BR100K feature comparison

TP96D00N15SKB104B104 Tokyo Cosmos Electric Co Ltd

Buy Now Datasheet

P092S-FA30BR100K TT electronics / BI Technologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TOKYO COSMOS ELECTRIC CO LTD BI TECHNOLOGIES CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Actuator Orientation HORIZONTAL HORIZONTAL
Actuator Type SHAFT SHAFT
Ganging Number 2 2
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 8 8
Number of Turns 1 1
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -10 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Rated Power Dissipation (P) 0.05 W 0.05 W
Resistance 100000 Ω 100000 Ω
Resistance Law LINEAR LINEAR
Resistor Type POTENTIOMETER POTENTIOMETER
Surface Mount NO NO
Terminal Shape FLAT; SNAP-IN FLAT
Tolerance 20% 20%
Base Number Matches 1 2
HTS Code 8533.40.80.70
Additional Feature RATED AC VOLTAGE : 50VAC
Construction Rectangular
JESD-609 Code e3
Package Height 11.35 mm
Package Length 15.8 mm
Package Style Radial
Package Width 9.5 mm
Packing Method Tray
Rotational Angle 300 deg
Technology CONDUCTIVE PLASTIC
Terminal Finish Tin (Sn)

Compare TP96D00N15SKB104B104 with alternatives

Compare P092S-FA30BR100K with alternatives