TP96D00N15SB102B102
vs
PTM902-125S-102A6
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TOKYO COSMOS ELECTRIC CO LTD
BOURNS INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Actuator Orientation
HORIZONTAL
HORIZONTAL
Actuator Type
SHAFT
SHAFT
Ganging Number
2
2
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
8
8
Number of Turns
1
1
Operating Temperature-Max
70 °C
55 °C
Operating Temperature-Min
-20 °C
-10 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Rated Power Dissipation (P)
0.05 W
0.05 W
Resistance
1000 Ω
1000 Ω
Resistance Law
LINEAR
LINEAR
Resistor Type
POTENTIOMETER
POTENTIOMETER
Surface Mount
NO
NO
Terminal Shape
FLAT; SNAP-IN
FLAT
Tolerance
20%
20%
Base Number Matches
1
1
HTS Code
8533.40.80.70
Additional Feature
RATED AC VOLTAGE : 50VAC
Construction
Square
JESD-609 Code
e3
Lead Length
3.5 mm
Package Height
11.35 mm
Package Length
22.06 mm
Package Style
PCB Mount
Package Width
9.5 mm
Rotational Angle
300 deg
Size Code
8737
Technology
CARBON COMPOSITION
Terminal Finish
Tin (Sn)
Working Voltage
10 V
Compare TP96D00N15SB102B102 with alternatives
Compare PTM902-125S-102A6 with alternatives